ABC18DREH

Heilind Number:SULABC18DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULABC18DREH

Detailed Description

Introducing the ABC18DREH, a high-performance PCB connector designed for precision connectivity in demanding electronic applications. Crafted from PPS and featuring Beryllium Copper contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Its dual-row, 36-position layout with Full Bellow contact type guarantees efficient data transfer, while the clearance hole mount and eyelet termination method offer easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial systems. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves valuable board space without compromising performance. Trust the ABC18DREH for seamless board-to-board and card edge connections in your next project.