ABC18DREI

Heilind Number:SULABC18DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DREI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DREI

Detailed Description

Introducing the ABC18DREI, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. Featuring a 2-row, 36-position female layout with threaded mounting and eyelet termination, it ensures secure and reliable connections. The gold-plated Beryllium Copper contacts provide superior signal transmission, while the full bellow design accommodates high mating cycles. Operating at temperatures ranging from -65 to 150 °C, and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its compact size, with a height of 10.95 mm and width of 8.38 mm, makes it ideal for space-constrained PCB layouts. Trust the ABC18DREI for efficient and robust board-to-board connectivity in aerospace, military, and industrial systems.