ABC18DREN-S13

Heilind Number:SULABC18DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DREN-S13

Detailed Description

The ABC18DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 36 female contacts made of PPS and Beryllium Copper with gold plating, ensuring optimal conductivity and durability. The connector's full bellow contact type and straddle orientation guarantee secure and reliable connections. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets stringent electrical requirements. Its termination method, card extender, and termination plating with matte tin further enhance its functionality. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Compact yet robust, it boasts a connector height of 10.95mm and a connector width of 8.38mm. The ABC18DREN-S13 is a top choice for professionals in need of a high-reliability connector for their PCB assemblies.