ABC18DREN-S93

Heilind Number:SULABC18DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DREN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DREN-S93
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC18DREN-S93

Detailed Description

Introducing the ABC18DREN-S93, a high-performance female connector designed for precision electronic applications. Crafted from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable power transmission. Featuring two rows of 36 gold-plated contacts with eyelet termination, it offers secure and efficient connectivity. The Full Bellow contact design and straight orientation further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is suitable for various environments. Its compact dimensions, with a height of 10.95mm and width of 8.38mm, make it ideal for space-constrained PCB layouts. Compliant with RoHS regulations, it is also environmentally friendly. Perfect for board-to-board and card edge connections, the ABC18DREN-S93 is the ultimate choice for demanding electronic systems.