ABC18DREN

Heilind Number:SULABC18DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DREN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DREN

Detailed Description

Introducing SKU ABC18DREN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal signal transmission and durability. Featuring a female gender and two rows with 36 positions, it offers ample connectivity options. The termination method of eyelet and contact plating of gold guarantee reliable contact points. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The straight orientation and no mounting requirement make installation seamless. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-saving integration on PCBs. The matte tin termination plating ensures long-term performance. Ideal for hi-rel applications, this connector is a must-have for demanding electronic systems.