ABC18DRES-S734

Heilind Number:SULABC18DRES-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRES-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRES-S734
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC18DRES-S734

Detailed Description

The ABC18DRES-S734 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The two-row design and 36 positions offer ample connectivity options. Gold-plated contacts and full bellow contact type guarantee low contact resistance and long-term durability. The straight orientation and side hole mount type make installation easy. Operating smoothly in temperatures ranging from -65°C to 150°C, this connector is ideal for use in a wide range of industries. Its compact dimensions of 10.95mm in height and 8.38mm in width allow for space-efficient PCB integration. The termination method using eyelets and matte tin plating ensure secure and stable connections. Classified under hi-rel connectors, the ABC18DRES-S734 complies with high-reliability standards, making it a top choice for mission-critical systems. Elevate your PCB connectivity with this premium-grade connector, where performance meets durability - the ABC18DRES-S734.