ABC18DRES-S93

Heilind Number:SULABC18DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRES-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRES-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULABC18DRES-S93

Detailed Description

The ABC18DRES-S93 is a high-performance PCB connector crafted from PPS and Beryllium Copper, ensuring durability and reliable conductivity. With a compact design featuring two rows and side hole mount type, it offers easy installation on your circuit board. The eyelet termination method guarantees secure connectivity, while the gold contact plating enhances signal transmission. Operating at an amperage of 3A and voltage of 700 VAC, this connector is suitable for various power applications. Its full bellow contact type and straight orientation accommodate efficient data transfer. Boasting 36 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector's wide operating temperature range (-65 to 150°C) and matte tin termination plating make it ideal for diverse environments. Whether used in aerospace, telecommunications, or industrial settings, the ABC18DRES-S93 ensures high reliability and performance.