ABC18DRES

Heilind Number:SULABC18DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRES
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DRES

Detailed Description

Introducing the ABC18DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers superior durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The female gender, two rows, and side hole mounting make it versatile for various PCB setups. Contact termination via eyelet and gold plating guarantees secure and low-resistance connections. The 2.54mm pitch and 36 positions provide ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. The matte tin termination plating ensures long-term performance. With its full bellow contact type and straight orientation, signal integrity is maintained. The ABC18DRES is a top choice for engineers seeking reliable and high-quality PCB connectors.