ABC18DRMD-S273

Heilind Number:SULABC18DRMD-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRMD-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRMD-S273
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULABC18DRMD-S273

Detailed Description

Introducing our ABC18DRMD-S273, a high-performance PCB connector designed for reliability in demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures secure and efficient connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets the needs of power-intensive systems. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. Its 2.54mm pitch and 36 positions make it versatile for various setups. Operating in a wide temperature range from -65 to 150°C, it's suitable for extreme environments. The connector, with a low-profile design of 15.49mm in height and 9.4mm in width, is ideal for space-constrained installations. Its straight orientation and wire wrap termination method facilitate easy and secure connections. Certified for quality and performance, the ABC18DRMD-S273 is a reliable solution for your connectivity needs in aerospace, defense, and other hi-rel industries.