ABC18DRMD-S288

Heilind Number:SULABC18DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DRMD-S288

Detailed Description

Introducing the ABC18DRMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 36 female contacts, this connector ensures reliable connectivity in compact spaces. Engineered with PPS and Beryllium Copper materials, it guarantees durability and efficient signal transmission. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance, while the loop bellow contact type and card extender termination method offer secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 150°C and rated for 700VAC, this connector is perfect for harsh environments. Its straddle orientation and 15.49mm connector height make it easy to integrate into your PCB layout. Trust the ABC18DRMD-S288 for high-reliability performance in aerospace, defense, and industrial applications.