ABC18DRMD-S328

Heilind Number:SULABC18DRMD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRMD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRMD-S328
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DRMD-S328

Detailed Description

The ABC18DRMD-S328 is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The female gender and 2-row design make it versatile for various board-to-board connections. Its wire wrap termination method and loop bellow contact type guarantee secure and stable connections. Gold-plated contacts and matte tin plating offer excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial systems. With 36 positions and a pitch of 2.54mm, it provides ample connectivity options while maintaining a compact form factor. The connector's straight orientation and 14.22mm tail length ensure easy installation on PCBs. Meeting stringent quality standards, it is a reliable choice for mission-critical applications.