ABC18DRMD-S664

Heilind Number:SULABC18DRMD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRMD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRMD-S664
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULABC18DRMD-S664

Detailed Description

Introducing the ABC18DRMD-S664, a high-performance board-to-board PCB connector designed for demanding applications. Constructed from durable PPS and Beryllium Copper materials, this connector offers unparalleled reliability. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. Featuring a female gender, two rows with 36 positions, and a clearance hole mount type, it enables secure and stable connections. The termination method of wire wrap and contact material of gold-plated Beryllium Copper guarantee excellent conductivity. Its loop bellow contact type and straight orientation further enhance functionality. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is perfect for harsh environments. With a compact design measuring just 15.49mm in height and 11.94mm in width, it saves space on PCBs. The Matte Tin termination plating ensures longevity and resistance to corrosion. Ideal for high-reliability applications, the ABC18DRMD-S664 is the ultimate choice for engineers seeking top-quality connectors.