ABC18DRMD

Heilind Number:SULABC18DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRMD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DRMD

Detailed Description

The ABC18DRMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a current rating of 3A and a voltage of 700VAC, it meets the needs of power-intensive systems. The gold-plated contacts and matte tin termination provide excellent conductivity and durability. With a straight orientation and 36 positions, it allows for efficient signal transmission. The connector's loop bellow contact type and wire wrap termination method offer secure and stable connections. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Overall, the ABC18DRMD is a top choice for high-reliability connectivity in electronic systems.