ABC18DRMH

Heilind Number:SULABC18DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRMH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DRMH

Detailed Description

Introducing the ABC18DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the needs of power-intensive systems. The gold-plated Beryllium Copper contacts offer superior conductivity and longevity. With a pitch of 2.54mm, 36 positions, and a straight orientation, it provides seamless integration into your PCB layout. The termination method of wire wrap and termination plating of Matte Tin guarantee secure and stable connections. Operating temperature range from -65 to 150°C makes it suitable for a wide range of applications. Trust in the ABC18DRMH for high-reliability performance in your projects.