ABC18DRMI-S288

Heilind Number:SULABC18DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DRMI-S288

Detailed Description

The ABC18DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 36 positions, it offers ample connectivity options. The female connector with threaded mount type and card extender termination method guarantees secure and stable installation. Boasting a contact material of Beryllium Copper with gold plating, it ensures excellent conductivity and durability. Suitable for use in aerospace, defense, and industrial systems, this connector operates flawlessly at temperatures ranging from -65 to 150°C. Its loop bellow contact type and straddle orientation further enhance its performance. With a voltage rating of 700 VAC and an amperage of 3A, it meets high-power transmission requirements. The matte tin termination plating adds to its reliability. Compact in size with a height of 15.49mm and a width of 9.4mm, it is ideal for space-constrained applications. The ABC18DRMI-S288 is a top choice for engineers seeking a dependable and high-quality connector solution.