| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC18DRMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC18DRMI |
ABC18DRMI
| Heilind Number: | SULABC18DRMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC18DRMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC18DRMI, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a 2.54mm pitch and 36 positions, it offers ample connectivity options. The threaded mount and wire wrap termination method guarantee secure and stable installation. Gold-plated Beryllium Copper contacts provide excellent conductivity, while a maximum voltage rating of 700 VAC ensures safe operation. With an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of industrial settings. Trust in the ABC18DRMI for your critical board-to-board or card edge connection needs.

