ABC18DRMN-S273

Heilind Number:SULABC18DRMN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRMN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRMN-S273
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC18DRMN-S273

Detailed Description

The ABC18DRMN-S273 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in industrial environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female gender and 2 rows of 36 positions make it versatile for various circuit configurations. Its wire wrap termination method and gold-plated Beryllium Copper contacts guarantee secure and low-resistance connections. With a pitch of 2.54mm (.1in) and straight orientation, it's easy to integrate into PCB assemblies. Operating seamlessly in temperatures ranging from -65 to 150°C, it's suitable for extreme conditions. The matte tin termination plating enhances durability. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors category, is a top choice for high-reliability applications.