ABC18DRMN-S288

Heilind Number:SULABC18DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DRMN-S288

Detailed Description

The ABC18DRMN-S288 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector ensures reliable connectivity. With a 2-row design and 36 positions, it offers ample space for multiple connections. The termination method of Card Extender guarantees secure attachment. Beryllium Copper contacts with gold plating provide excellent conductivity and corrosion resistance, while the loop bellow contact type ensures optimal performance. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for various environments. Its compact size, with a height of only .61 inches and a width of .37 inches, makes it ideal for space-constrained applications. Trust in the ABC18DRMN-S288 for efficient and durable board-to-board connections.