| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC18DRMN-S328 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC18DRMN-S328 |
ABC18DRMN-S328
| Heilind Number: | SULABC18DRMN-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC18DRMN-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC18DRMN-S328, a high-performance board-to-board PCB connector designed for precision connections in electronic systems. Crafted from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a pitch of 2.54 mm and two rows of 36 positions each, it offers ample connectivity in a compact form factor. The termination method of Wire Wrap guarantees secure attachment, while the gold-plated Beryllium Copper contacts provide reliable signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of applications. Its straight orientation and no-mounting design make installation easy, and the Matte Tin termination plating enhances solderability. Trust in the ABC18DRMN-S328 for high-reliability connections in your PCB designs.

