ABC18DRMS-S288

Heilind Number:SULABC18DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DRMS-S288

Detailed Description

Introducing the ABC18DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 36 positions, it offers ample connectivity options. The female gender and side hole mount type make it versatile for various setups. Gold-plated Beryllium Copper contacts guarantee reliable signal transmission, even in high-voltage environments up to 700 VAC. The loop bellow contact type and straddle orientation further enhance its functionality. With a wide operating temperature range of -65 to 150°C, this connector is suitable for harsh operating conditions. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Matte Tin termination plating ensures easy installation on PCBs. Trust the ABC18DRMS-S288 for secure and efficient board-to-board connections in your projects.