ABC18DRMS

Heilind Number:SULABC18DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DRMS

Detailed Description

The SKU ABC18DRMS features PPS & Beryllium Copper composition, making it suitable for high-performance applications. With a current rating of 3A and a voltage tolerance of 700VAC, this female connector ensures reliable power transmission. Its two rows of contacts, terminated using wire wrap method, guarantee secure connectivity. The gold-plated Beryllium Copper contacts and matte tin termination offer excellent conductivity and durability. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. The straight orientation and loop bellow contact type facilitate easy PCB integration. With 36 positions and a compact design measuring 15.49mm in height and 9.4mm in width, it is perfect for space-constrained setups. Whether used in hi-rel or standard applications, the ABC18DRMS connector delivers exceptional performance and longevity.