ABC18DRMT-S288

Heilind Number:SULABC18DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DRMT-S288

Detailed Description

The ABC18DRMT-S288 connector offers high-performance connectivity with its PPS & Beryllium Copper construction. Designed for reliability, it features a 3A amperage rating and 700VAC voltage capability, making it ideal for demanding applications. With a female gender and two rows of contacts, it ensures secure connections. The threaded mount type and card extender termination method provide ease of installation. The contact material is Beryllium Copper with Gold plating, enhancing conductivity. Featuring a 2.54mm pitch and loop bellow contact type, it allows for efficient signal transmission. Its straddle orientation and 36 positions cater to versatile connectivity needs. The connector's -65 to 150°C operating temperature range and matte tin termination plating ensure durability in harsh environments. With a compact design (15.49mm height, 9.4mm width), it is suitable for space-constrained PCB applications. The ABC18DRMT-S288 is a reliable solution for board-to-board connectivity in various industries.