| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC18DRMT-S664 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 11.94 mm, .47 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.125 in |
| SKU: | SULABC18DRMT-S664 |
ABC18DRMT-S664
| Heilind Number: | SULABC18DRMT-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC18DRMT-S664 |
| ECAD Model: |
Specifications
Detailed Description
The ABC18DRMT-S664 female connector ensures reliable signal transmission in high-demand environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and data applications. Featuring two rows of 36 gold-plated beryllium copper contacts with a loop bellow design, it guarantees secure and low-resistance connections. The threaded mount type and wire wrap termination method offer easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh industrial settings. Its compact design, with a connector height of 15.49mm and width of 11.94mm, makes it space-efficient on PCB boards. Perfect for board-to-board and card edge connections, the ABC18DRMT-S664 is a reliable solution for your connectivity needs.

