ABC18DRMZ

Heilind Number:SULABC18DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRMZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DRMZ

Detailed Description

Introducing the ABC18DRMZ PCB connector, designed for high-performance applications requiring reliable power transmission. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring robustness and durability. The female gender, two rows, and side hole mount type offer seamless integration into your circuit board. Contact termination through wire wrap method guarantees secure connections, while Beryllium Copper contacts with gold plating ensure optimal conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, this connector is ideal for demanding environments. Its loop bellow contact type and straight orientation further enhance functionality. Boasting 36 positions and a tail length of 14.22mm, it accommodates complex circuitry with ease. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for diverse industrial applications. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising performance. With matte tin termination plating and compliance with industry standards, including RoHS, this connector ensures both reliability and environmental responsibility. Explore the ABC18DRMZ for your board-to-board PCB connectivity needs.