ABC18DRSH

Heilind Number:SULABC18DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRSH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DRSH

Detailed Description

Experience the superior connectivity of our ABC18DRSH PCB Connector, meticulously crafted with PPS and Beryllium Copper for unparalleled performance. Engineered for reliability, this connector boasts a 2-row design with a female gender, featuring Thru Hole termination for secure attachment. The contact material of Beryllium Copper, plated with Gold, ensures efficient signal transmission at an amperage of 3A and voltage of 700VAC. With 36 positions and a pitch of 2.54mm, each connection is precise and stable. Operating flawlessly in temperature ranges from -65 to 150°C, this connector is ideal for demanding environments. Its Loop Bellow contact type and straight orientation further enhance versatility. The matte tin termination plating guarantees durability, making it suitable for hi-rel applications. Perfect for Board to Board and Card Edge connections, the ABC18DRSH sets the standard for excellence in PCB connectivity.