ABC18DRSI

Heilind Number:SULABC18DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRSI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DRSI

Detailed Description

ABC18DRSI presents a high-performance PCB connector designed for demanding applications requiring reliability and precision. Featuring PPS and Beryllium Copper construction, this female connector ensures robust connectivity. With a pitch of 2.54mm, it offers seamless integration on the board. The gold-plated Beryllium Copper contacts guarantee efficient signal transmission and longevity. Operating at a voltage of 700VAC and an extended temperature range of -65 to 150°C, it is suitable for diverse environments. With 36 positions in a straight orientation and threaded mount type, it provides secure and stable connectivity. The Matte Tin termination plating enhances durability. This connector, categorized under Board To Board PCB and Card Edge Connectors, is a versatile solution for various electronic systems, where performance and quality are paramount.