ABC18DRSN

Heilind Number:SULABC18DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRSN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DRSN

Detailed Description

The ABC18DRSN is a high-performance female PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, it ensures excellent durability and conductivity. With a contact plating of gold and termination plating of matte tin, it guarantees reliable signal transmission. This connector offers 36 positions in 2 rows, with a pitch of 2.54mm (.1in) for seamless integration on PCBs. The contact type, Loop Bellow, and straight orientation further enhance its versatility. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC, it is suitable for demanding environments. The tail length of .19in (4.83mm) and a compact connector height of .61in (15.49mm) make it space-efficient. Ideal for hi-rel applications, the ABC18DRSN is a dependable choice for board-to-board and card edge connections.