ABC18DRSS-S288

Heilind Number:SULABC18DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DRSS-S288

Detailed Description

Featuring a robust construction, the ABC18DRSS-S288 PCB connector is designed for high-performance applications. Crafted with precision using PPS & Beryllium Copper materials, this female connector ensures reliable connectivity. With a current rating of 3 A and a voltage capacity of 700 VAC, it guarantees efficient power transmission. The contact pins, made of gold-plated Beryllium Copper, offer optimal conductivity. This connector, with two rows of 36 positions each, is ideal for demanding circuit setups. Its side hole mount and card extender termination method make installation a breeze. Operating flawlessly in a wide temperature range from -65 to 150 °C, it is suitable for diverse environments. The loop bellow contact type and straddle orientation further enhance its versatility. Matte tin termination plating ensures durability and longevity. With a compact size of 9.4 mm in width and 15.49 mm in height, the ABC18DRSS-S288 is a space-efficient solution for board-to-board and card edge connections.