ABC18DRSS

Heilind Number:SULABC18DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRSS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DRSS

Detailed Description

Introducing the ABC18DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in industrial environments. With a 2.54mm pitch and 36 positions, it offers ample connectivity options. The female gender, side-hole mount type, and thru-hole termination method make installation easy. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the loop bellow contact type enhances durability. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for harsh operating conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Matte Tin termination plating ensures long-term reliability. Trust the ABC18DRSS for secure and efficient PCB connections in your high-reliability systems.