ABC18DRST-S288

Heilind Number:SULABC18DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DRST-S288

Detailed Description

Introducing the ABC18DRST-S288, a high-performance board-to-board PCB connector designed with precision and durability in mind. This connector, featuring PPS and Beryllium Copper construction, ensures reliable power and data transmission in demanding environments. With a pitch of 2.54mm, this connector offers seamless integration for your electronic components. Its 36 gold-plated contact loops, made of Beryllium Copper, guarantee optimal conductivity and signal integrity. The threaded mount type and card extender termination method make installation a breeze. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Straddle orientation and a compact size of 9.4mm width and 15.49mm height further enhance its versatility. Trust in the ABC18DRSTS288 for efficient and secure PCB connectivity.