ABC18DRST

Heilind Number:SULABC18DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRST
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DRST

Detailed Description

Introducing the ABC18DRST, a high-performance board-to-board PCB connector engineered for precision and reliability in your electronic assemblies. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a gender-specific design with two rows, it offers seamless connectivity. The threaded mount type and thru-hole termination method guarantee secure attachment to your PCB. With contact material of Beryllium Copper and gold plating, it delivers superior signal transmission. Operating at amperage of 3A and voltage of 700VAC, it meets stringent performance standards. The loop bellow contact type and straight orientation facilitate easy installation. With 36 positions and a pitch of 2.54mm, it accommodates multiple connections. Suitable for a wide temperature range of -65 to 150°C, it's ideal for diverse applications. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. The matte tin termination plating ensures corrosion resistance. Whether in aerospace, telecommunications, or industrial settings, the ABC18DRST is the perfect choice for seamless and reliable board-to-board connections. Elevate your electronic designs with this cutting-edge connector.