| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC18DRSZ |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULABC18DRSZ |
ABC18DRSZ
| Heilind Number: | SULABC18DRSZ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC18DRSZ |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC18DRSZ, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a 2.54mm pitch and 36 positions, it offers ample room for signal transmission. The female gender, side hole mount type, and thru-hole termination method make installation easy and secure. Gold-plated Beryllium Copper contacts guarantee optimal conductivity, while the loop bellow contact type enhances durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. With a compact size and matte tin termination plating, the ABC18DRSZ is a versatile solution for your PCB connectivity needs.

