ABC18DRTH-S13

Heilind Number:SULABC18DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULABC18DRTH-S13

Detailed Description

Introducing SKU ABC18DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS & Beryllium Copper construction, ensures reliable connectivity even in harsh environments with a wide operating temperature range of -65 to 150 °C. With a low voltage drop and high amperage rating of 3A at 700VAC, it guarantees efficient power transmission. The female connector with two rows and 36 positions offers versatile connectivity options. Its clearance hole mount type and card extender termination method make installation easy. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and other high-reliability applications. Upgrade your connectivity solution with the ABC18DRTHS13 connector.