ABC18DRTH

Heilind Number:SULABC18DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRTH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DRTH

Detailed Description

Introducing the ABC18DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 36 female contacts, this connector ensures reliable connectivity in even the most rigorous environments. Engineered with PPS and Beryllium Copper, it offers exceptional durability and conductivity, while gold plating guarantees optimal signal transmission. The through-hole clearance hole mount type and straight orientation make installation easy and efficient. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial settings. With RoHS compliance and termination plating in matte tin, it meets stringent environmental standards. Trust the ABC18DRTH for seamless board-to-board connections in critical systems.