ABC18DRTI-S13

Heilind Number:SULABC18DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DRTI-S13

Detailed Description

The ABC18DRTI-S13 is a high-performance board-to-board and card edge connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets the needs of power and signal transmission. The two rows of 36 female contacts in a straddle orientation offer versatile connectivity options. The termination method of card extender with matte tin plating guarantees secure and stable connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. Trust the ABC18DRTI-S13 for high-reliability connections in your electronic systems.