ABC18DRTI-S93

Heilind Number:SULABC18DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULABC18DRTI-S93

Detailed Description

Introducing the ABC18DRTI-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its female gender, threaded mount type, and thru-hole termination method offer secure and stable connections. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability. With 36 positions arranged in 2 rows at a pitch of 2.54mm, it allows for efficient PCB mating. Operating in a wide temperature range from -65 to 150°C, this connector is highly versatile. Its compact design, with a height of 10.95mm and width of 8.38mm, ensures easy integration into your PCB layout. The matte tin termination plating offers corrosion resistance and solderability. Ideal for use in aerospace, defense, and industrial applications, the ABC18DRTI-S93 guarantees high reliability and performance. Elevate your connectivity solutions with this advanced PCB connector.