ABC18DRTI

Heilind Number:SULABC18DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRTI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DRTI

Detailed Description

Featuring a durable construction made of PPS and Beryllium Copper, our SKU ABC18DRTI connector is designed for reliable performance in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures efficient power transmission. The female connector offers two rows of contacts with a pitch of 2.54mm, ideal for secure PCB connections. The termination method of Thru Hole and contact plating of Gold guarantee stable signal conductivity. Operating seamlessly in temperatures ranging from -65 to 150°C, it's suitable for a wide range of applications. With a straight orientation, 36 positions, and a tail length of 5.08mm, this connector provides versatility in connectivity. Measuring at 10.95mm in height and 8.38mm in width, it's compact yet robust. The matte tin termination plating enhances its longevity. Whether used in board-to-board or card edge connections, the ABC18DRTI ensures high performance and durability.