ABC18DRTN

Heilind Number:SULABC18DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULABC18DRTN

Detailed Description

The ABC18DRTN presents a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures durability and reliability in operation. With a 2.54mm pitch and 36 positions, it offers ample connectivity options. The female connector, with two rows, is suitable for various electronic systems. Gold-plated Beryllium Copper contacts deliver excellent signal transmission while the termination method of thru-hole mounting guarantees secure attachment. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, it meets stringent requirements. The straight orientation, along with a tail length of 5.08mm, facilitates easy installation. This connector is ideal for use in high-reliability environments, making it a valuable component in electronic assemblies. Meeting industry standards and specifications, it ensures optimal performance and longevity.