ABC18DRTS-S13

Heilind Number:SULABC18DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DRTS-S13

Detailed Description

Introducing the ABC18DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 36 female contacts, each made of durable PPS and Beryllium Copper with gold plating for optimal conductivity. Operating at a voltage of 700VAC and an amperage of 3A, it offers reliable power transmission. The innovative Full Bellow contact type ensures secure connections, while the termination method via Card Extender and Matte Tin plating guarantee durability. With an operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, allows for efficient PCB integration. Whether it's for aerospace, defense, or industrial applications, the ABC18DRTS-S13 is the perfect choice for reliable and high-speed data transmission. Elevate your connectivity with this cutting-edge solution.