ABC18DRTS-S93

Heilind Number:SULABC18DRTS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRTS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRTS-S93
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC18DRTS-S93

Detailed Description

The ABC18DRTS-S93 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a female gender with two rows of contacts, it offers easy connectivity in various electronic applications. Constructed with PPS and Beryllium Copper materials, this connector ensures durability and efficient power delivery with a 3A amperage and a 700VAC voltage. The contact plating of gold and termination plating of matte tin guarantee excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a straight orientation, it allows for seamless PCB integration. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in diverse environmental conditions. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained applications. Overall, the ABC18DRTS-S93 is a reliable and efficient connectivity solution for demanding electronic systems.