ABC18DRTS

Heilind Number:SULABC18DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULABC18DRTS

Detailed Description

Introducing the ABC18DRTS Board To Board PCB Connector, featuring a robust design perfect for high-reliability applications. This female connector boasts a dual-row configuration with 36 positions, ensuring ample connectivity options. Crafted from PPS and Beryllium Copper with gold-plated contacts, it guarantees excellent conductivity and durability. The thru-hole termination method and side hole mount type offer easy and secure installation on PCBs. With a contact voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for demanding environments. Its full bellow contact type and straight orientation further enhance its performance. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet efficient solution for your connectivity needs. Trust in the reliability and quality of the ABC18DRTS for your next project.