ABC18DRXH

Heilind Number:SULABC18DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRXH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DRXH

Detailed Description

Introducing the ABC18DRXH, a high-performance board-to-board and card edge connector designed for demanding applications. With a pitch of 2.54mm and 36 positions, this connector offers reliable connectivity in two rows, making it ideal for compact PCB designs. The female gender and straight orientation ensure easy and secure mating. Featuring PPS and Beryllium Copper construction, it provides excellent durability and conductivity, while the gold contact plating guarantees optimal signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. The termination method of thru-hole with matte tin plating offers robust solder connections, and the full bellow contact type ensures low contact resistance. With a connector height of 10.95mm and a width of 8.38mm, it fits seamlessly into various electronic systems. Whether for aerospace, defense, or industrial applications, the ABC18DRXH is a dependable choice for high-reliability connectivity.