ABC18DRXI

Heilind Number:SULABC18DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRXI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DRXI

Detailed Description

The ABC18DRXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. With a current rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. This female connector has two rows of 36 positions each, with a 2.54mm pitch for easy installation. The full bellow contact type and gold plating guarantee low contact resistance and signal integrity. Its threaded, thru-hole mount type and matte tin termination plating provide secure attachment to the PCB. Operating in a wide temperature range from -65°C to 150°C, it is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for your connectivity needs. Whether used in aerospace, telecommunications, or industrial applications, the ABC18DRXI ensures high reliability and performance.