ABC18DRXN

Heilind Number:SULABC18DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRXN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DRXN

Detailed Description

The ABC18DRXN is a high-performance female connector designed for board-to-board PCB applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliability in demanding environments. With a pitch of 2.54mm and 36 positions spread across 2 rows, it offers versatile connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Operating at voltages up to 700VAC and amperages of 3A, this connector is suitable for a wide range of electronic systems. Its straight orientation and no mounting design make installation straightforward. With a tail length of 4.7mm and a compact form factor, it saves space on the PCB. The termination method is through-hole with matte tin plating, ensuring secure and stable connections. Rated for an operating temperature range of -65 to 150°C, it is ideal for use in harsh industrial environments. The ABC18DRXN complies with stringent quality standards, offering reliable performance in critical applications.