ABC18DRXS

Heilind Number:SULABC18DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULABC18DRXS

Detailed Description

ABC18DRXS features a robust construction of PPS and Beryllium Copper, ensuring high performance in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. This female connector, with two rows of contacts, is designed for secure mounting via Side Hole and Thru Hole termination. The Beryllium Copper contacts with Gold plating offer excellent conductivity and durability. Operating temperature range of -65 to 150°C makes it suitable for a wide range of applications. Its straight orientation, 36 positions, and full bellow contact type provide efficient connectivity. Measuring 10.95mm in height and 8.38mm in width, with a pitch of 2.54mm, it is ideal for use in Board To Board PCB and Card Edge connections. Terminated with Matte Tin, it ensures reliable performance over time. Non-hi-rel certified, this connector, known by the acronym ABC18DRXS, is a versatile solution for various electronic systems.