ABC18DRYN-S93

Heilind Number:SULABC18DRYN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRYN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRYN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULABC18DRYN-S93

Detailed Description

Introducing the ABC18DRYN-S93, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector guarantees superior durability and conductivity. With a voltage rating of 700 VAC and an amperage of 3 A, it ensures reliable power transmission. Featuring a female gender, two rows of contacts, and a straight orientation, it offers easy and secure connections. The Full Bellow contact type and gold plating further enhance its performance. With a pitch of 2.54 mm, it is suitable for various PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150 °C, it is ideal for use in harsh environments. The matte tin termination plating and no mounting requirement make installation hassle-free. Measuring 10.95 mm in height and 8.38 mm in width, it is compact yet efficient. Trust the ABC18DRYNS93 for seamless connectivity in critical electronic systems.