ABC18DRYN

Heilind Number:SULABC18DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRYN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DRYN

Detailed Description

Introducing the ABC18DRYN, a high-performance PCB connector perfect for demanding applications. Featuring a unique combination of PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliable conductivity. With a current rating of 3 A and a voltage capacity of 700 VAC, it guarantees efficient power transmission. The 2-row design with 36 positions offers ample connectivity options, while the gold-plated Beryllium Copper contacts ensure optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Its straight orientation and thru-hole termination make installation a breeze, while the matte tin plating enhances solderability. With a compact size of 10.95mm in height and 8.38mm in width, it's perfect for space-constrained PCB layouts. Trust the ABC18DRYN for secure and efficient board-to-board connections in your next project.