| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC18DRYS-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC18DRYS-S13 |
ABC18DRYS-S13
| Heilind Number: | SULABC18DRYS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC18DRYS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC18DRYS-S13, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring PPS & Beryllium Copper construction, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. Its durable Full Bellow contact type and gold plating guarantee optimal conductivity, while the Matte Tin termination plating offers enhanced durability. Ideal for board-to-board and card edge connections, this connector boasts 36 positions and a side hole mount type, with a straddle orientation for easy installation. Operating flawlessly in a wide temperature range from -65 to 150°C, it is perfect for use in various industries. Upgrade your connectivity solutions with the ABC18DRYSS13.

