ABC18DRYS-S93

Heilind Number:SULABC18DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC18DRYS-S93

Detailed Description

The ABC18DRYS-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with side hole mounting and through-hole termination, this connector ensures secure and reliable connections. Constructed with PPS and beryllium copper, it offers excellent durability and conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various electronic systems. The contact material is gold-plated beryllium copper, guaranteeing optimal signal transmission. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for both standard and harsh environments. With 36 positions and a tail length of 11.18mm, it provides ample connectivity options. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for efficient PCB layout. The termination plating is matte tin, ensuring compliance with industry standards. Whether used in aerospace, defense, or industrial applications, the ABC18DRYSS93 connector offers reliable performance.