| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC18DRYS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC18DRYS |
ABC18DRYS
| Heilind Number: | SULABC18DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC18DRYS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC18DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring precision-engineered PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and side hole mount type, it offers easy installation on PCBs. The 36 female contacts, plated with gold for enhanced conductivity, can handle up to 3A of current at 700VAC. Operating in a wide temperature range from -65 to 150°C, this connector is reliable in harsh environments. Its straight orientation and 11.18mm tail length provide flexibility in connectivity. Ideal for aerospace, defense, and industrial electronics, the ABC18DRYS is a top choice for high-reliability applications.

